Part Details for S29GL128P10TFI020 by Infineon Technologies AG
Results Overview of S29GL128P10TFI020 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128P10TFI020 Information
S29GL128P10TFI020 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL128P10TFI020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Flash, 16MX8, 100ns, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$3.5100 / $4.3900 | Buy Now |
|
|
Chip Stock | ParallelNORFlashMemory,128MbitDensity,100nsInitialAccessTime,TSOP-56,RoHS | 3160 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP | 1660 |
|
$4.7965 / $7.1946 | Buy Now |
US Tariff Estimator: S29GL128P10TFI020 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S29GL128P10TFI020
S29GL128P10TFI020 Part Data Attributes
|
|
S29GL128P10TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10TFI020
Infineon Technologies AG
Flash, 128MX1, 100ns, PDSO56, TSOP-56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop-56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 100 Ns | |
| Alternate Memory Width | 1 | |
| Boot Block | Bottom/Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e3 | |
| Length | 18.4 Mm | |
| Memory Density | 134217728 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 128 | |
| Number of Terminals | 56 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP56,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Page Size | 8/16 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 128k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.11 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 14 Mm |
Alternate Parts for S29GL128P10TFI020
This table gives cross-reference parts and alternative options found for S29GL128P10TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S29GL128P10TFI013 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TFI013 |
| S29GL128P10TAIV23 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TAIV23 |
| S29GL128P10TAI013 | Spansion | Check for Price | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TAI013 |
| S29GL128P10TAIR23 | Spansion | Check for Price | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TAIR23 |
| S29GL128P10TAIR13 | Spansion | Check for Price | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TAIR13 |
| S29GL128P10TFI013 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | S29GL128P10TFI020 vs S29GL128P10TFI013 |
S29GL128P10TFI020 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL128P10TFI020 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During this time, the device will tri-state its outputs and ignore any input signals.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands and protect the data from being modified.
-
The S29GL128P10TFI020 is a 128 Mbit flash memory device, organized as 16,777,216 words of 8 bits each. The device density can be determined by reading the device ID and revision ID registers.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. The device should be in a reset state (RESET# asserted low) during power-up.