Part Details for S29GL256N11FFIIH3 by Spansion
Overview of S29GL256N11FFIIH3 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256N11FFIIH3
S29GL256N11FFIIH3 CAD Models
S29GL256N11FFIIH3 Part Data Attributes
|
S29GL256N11FFIIH3
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N11FFIIH3
Spansion
Flash, 32MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for S29GL256N11FFIIH3
This table gives cross-reference parts and alternative options found for S29GL256N11FFIIH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N11FFIIH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256N11FAIVH0 | Flash, 32MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL256N11FAIVH0 |
S70GL01GN00FFI013 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, LEAD FREE, BGA-64 | Spansion | S29GL256N11FFIIH3 vs S70GL01GN00FFI013 |
S29GL512P13FAIV22 | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 | Cypress Semiconductor | S29GL256N11FFIIH3 vs S29GL512P13FAIV22 |
S70GL01GN00FFI023 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, LEAD FREE, BGA-64 | Spansion | S29GL256N11FFIIH3 vs S70GL01GN00FFI023 |
S29GL512P13FFIV22 | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256N11FFIIH3 vs S29GL512P13FFIV22 |
S29GL512N11FAI013 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL512N11FAI013 |
S29GL512P13FAIV10 | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL512P13FAIV10 |
S29GL512N11FAIV10 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL512N11FAIV10 |
S29GL512N11FAI20 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL512N11FAI20 |
S29GL512N11FFIV23 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N11FFIIH3 vs S29GL512N11FFIV23 |