-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, 90ns, PDSO56,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S29GL256S90TFI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
25280 In Stock |
|
$6.8000 | Buy Now |
DISTI #
448-S29GL256S90TFI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
136 In Stock |
|
$4.9876 / $5.6200 | Buy Now |
DISTI #
S29GL256S90TFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256S90TFI010) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 25280 Partner Stock |
|
$6.3240 / $7.6500 | Buy Now |
DISTI #
S29GL256S90TFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256S90TFI010) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3094 Partner Stock |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
797-29GL256S90TFI010
|
Mouser Electronics | NOR Flash 256Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 881 |
|
$4.9800 / $5.4700 | Buy Now |
|
Future Electronics | S29GL256S Series 256 Mb (16 M x 16) 3.6 V 60 ns SMT Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 2730Tray |
|
$4.8600 / $5.2400 | Buy Now |
|
Rochester Electronics | S29GL256S - 256-Mbit (32 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 3094 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
S29GL256S90TFI010
|
TME | IC: FLASH memory, 256MbFLASH, CFI,parallel, TSOP56, parallel Min Qty: 1 | 0 |
|
$5.7700 / $8.2500 | RFQ |
DISTI #
C1S159300541910
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 256M-bit 16M x 16 90ns 56-Pin TSOP Tray RoHS: Compliant pbFree: Yes Container: Tray | 910 |
|
$5.1500 | Buy Now |
DISTI #
C1S322002706709
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 367 |
|
$6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL256S90TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90TFI010
Infineon Technologies AG
Flash, 32MX8, 90ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL256S90TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90TFI013 | Flash, 32MX8, 90ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL256S90TFI010 vs S29GL256S90TFI013 |
S29GL256S90TFI023 | Flash, 32MX8, 90ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL256S90TFI010 vs S29GL256S90TFI023 |
S29GL256S90TFI013 | Flash, 32MX8, 90ns, PDSO56, | Infineon Technologies AG | S29GL256S90TFI010 vs S29GL256S90TFI013 |
S29GL256S90TFI023 | Flash, 32MX8, 90ns, PDSO56, | Infineon Technologies AG | S29GL256S90TFI010 vs S29GL256S90TFI023 |
S29GL256S90TFI020 | Flash, 32MX8, 90ns, PDSO56, | Infineon Technologies AG | S29GL256S90TFI010 vs S29GL256S90TFI020 |
S29GL256S90TFI010 | Flash, 32MX8, 90ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL256S90TFI010 vs S29GL256S90TFI010 |