Part Details for S29GL512S11DHI020 by Infineon Technologies AG
Overview of S29GL512S11DHI020 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S11DHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL512S11DHI020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1320 In Stock |
|
$7.2254 / $10.3600 | Buy Now |
DISTI #
S29GL512S11DHI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 512Mbit 32M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S11DHI020) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.0612 | Buy Now |
DISTI #
797-S29GL512S11DHI02
|
Mouser Electronics | NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash RoHS: Compliant | 3877 |
|
$6.9100 / $9.5100 | Buy Now |
|
Future Electronics | S29GL512S Series 3.6 V 512 Mb (32M x 16) 110 ns SMT Flash Memory - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.0900 / $7.1900 | Buy Now |
|
Rochester Electronics | S29GL512S - 512-Mbit (64 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$6.3000 / $7.4100 | Buy Now |
DISTI #
C1S159300542742
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 110ns 64-Pin FBGA Tray RoHS: Compliant Container: Tray | 1290 |
|
$5.5300 / $6.3700 | Buy Now |
DISTI #
SP005667781
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 512Mbit 32M x 16bit 110ns 64-Pin FBGA Tray (Alt: SP005667781) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL512S11DHI020
S29GL512S11DHI020 CAD Models
S29GL512S11DHI020 Part Data Attributes
|
S29GL512S11DHI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11DHI020
Infineon Technologies AG
Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL512S11DHI020
This table gives cross-reference parts and alternative options found for S29GL512S11DHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11DHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S11DHI013 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11DHI013 |
S29GL512S11DHI010 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHI010 |
S29GL512S11DHIV23 | Flash, 64MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL512S11DHI020 vs S29GL512S11DHIV23 |
S29GL512S11DHI020 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHI020 |
S29GL512S11FHIV10 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11FHIV10 |
S29GL512S11DHI020 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11DHI020 |
S29GL512S11FHI013 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11FHI013 |
S29GL512S11DHIV10 | Flash, 64MX8, 110ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHIV10 |
S29GL512S11DHIV23 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI020 vs S29GL512S11DHIV23 |
S29GL512S11DHI013 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHI013 |