Part Details for S29JL064J70BHI000 by Infineon Technologies AG
Overview of S29JL064J70BHI000 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL064J70BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29JL064J70BHI000-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
587 In Stock |
|
$5.8011 / $8.3000 | Buy Now |
DISTI #
S29JL064J70BHI000
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29JL064J70BHI000) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1975 Partner Stock |
|
$5.0716 / $6.1350 | Buy Now |
DISTI #
727-S29JL064J70BHI00
|
Mouser Electronics | NOR Flash U RoHS: Compliant | 4720 |
|
$5.4000 / $7.8100 | Buy Now |
|
Future Electronics | S29JL064J Series 3.6 V 64 Mb (8 M x 8 / 4 M x 16) 70 ns Parallel Flash - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.6000 / $5.6400 | Buy Now |
DISTI #
C1S725700040638
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin FBGA Tray RoHS: Compliant Container: Tray | 626 |
|
$4.7500 / $7.1300 | Buy Now |
DISTI #
SP005673989
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin FBGA Tray (Alt: SP005673989) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29JL064J70BHI000
S29JL064J70BHI000 CAD Models
S29JL064J70BHI000 Part Data Attributes
|
S29JL064J70BHI000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL064J70BHI000
Infineon Technologies AG
Flash, 4MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29JL064J70BHI000
This table gives cross-reference parts and alternative options found for S29JL064J70BHI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064J70BHI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29JL064J70BHI000 vs M29DW641F70ZE6 |
S29PL064J70BAI121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BAI121 |
S29PL064J70BFI121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BFI121 |
S29PL064J70BAW122 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BAW122 |
M29DW641F70ZE6E | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29JL064J70BHI000 vs M29DW641F70ZE6E |
S29PL064J70BFW122 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BFW122 |
S29PL064J70BFW123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BFW123 |
S29PL064J70BAW123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BAW123 |
M29DW640F70ZE1F | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29JL064J70BHI000 vs M29DW640F70ZE1F |
M29DW640F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29JL064J70BHI000 vs M29DW640F70ZE6 |