Part Details for S2EB-12V by Panasonic Electronic Components
Results Overview of S2EB-12V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2EB-12V Information
S2EB-12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
| MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for S2EB-12V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46F5814
|
Newark | Relay, Dpst, 250Vac, 30Vdc, 4A, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:12Vdc, Contact Current:4A, Product Range:S Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Carry Current:4A Rohs Compliant: Yes |Panasonic S2EB-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4800 / $36.5000 | Buy Now |
|
DISTI #
S2EB-12V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 3ADC/4AAC 12VDC 720Ohm Through Hole - Bulk (Alt: S2EB-12V) COO: Japan RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9500 / $33.0857 | Buy Now |
|
DISTI #
70158293
|
RS | RELAY, 4 A (AC), 3 A (DC) (MAX.), 12 VDC, PCB, 16.7 MA (NOM.), PC BOARD, -40 C Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9400 | RFQ |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
S2EB-12V
|
TME | Relay: electromagnetic, DPST-NO + DPST-NC, Ucoil: 12VDC, 3A/30VDC Min Qty: 1 | 0 |
|
$19.4100 / $27.9500 | RFQ |
|
DISTI #
000000000000006950
|
Sager | RELAY Min Qty: 50 | 804 |
|
$30.8800 / $32.1700 | Buy Now |
|
|
Chip Stock | PolarizedPowerRelay,2FormA2FormB,4A250VAC3A30VDC | 2760 |
|
RFQ | |
|
|
Component Electronics, Inc | RELAY DC 12V 4P1T 4A 12P PC DIP PICK#219268 | 30 |
|
$11.0000 / $16.9200 | Buy Now |
|
DISTI #
S2EB-12V
|
Maritex | General Purpose Relays, PANASONIC, S2EB-12V, 16.7 mA, 720 Ohm, 4PST, DPST, Non-Latching Min Qty: 1 Package Multiple: 1 | 236 |
|
$17.3890 / $25.0340 | Buy Now |
|
|
Neutron USA | Relay, 12VDC Coil, 4PST-2NO/2NC, 4A 250 VAC, 48 VDC, Solder | 0 |
|
$77.3900 | Buy Now |
US Tariff Estimator: S2EB-12V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S2EB-12V
S2EB-12V CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S2EB-12V Part Data Attributes
|
|
S2EB-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S2EB-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Body Breadth | 12 Mm | |
| Body Height | 10 Mm | |
| Body Length or Diameter | 28 Mm | |
| Coil Current(DC)-Max | 0.017 A | |
| Coil Operate Voltage(DC) | 8.4 V | |
| Coil Power | 200 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 720 Ω | |
| Coil Voltage(DC)-Max | 22 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 4a@250vac | |
| Contact Current(AC)-Max | 4 A | |
| Contact Current(DC)-Max | 3 A | |
| Contact (DC) Max Rating R Load | 3a@48vdc | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 48 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Through Hole-Straight | |
| Number of Terminals | 12 | |
| Operate Time | 15 Ms | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Box | |
| Physical Dimension | 28mm X 12mm X 10mm | |
| Reference Standard | Csa; Ul | |
| Relay Action | Momentary | |
| Relay Form | 2 Form A,B | |
| Relay Function | 4pst | |
| Relay Type | Power/Signal Relay | |
| Release Time | 10 Ms | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for S2EB-12V
This table gives cross-reference parts and alternative options found for S2EB-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2EB-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S2-DC12V | Panasonic Electronic Components | $24.5164 | Electromechanical Relay, Latched, 22VDC (Coil), 3A (Contact), 30VDC (Contact), Random, AC/DC Output | S2EB-12V vs S2-DC12V |
S2EB-12V Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the S2EB-12V relay is 30 operations per minute.
-
Yes, the S2EB-12V relay can operate in temperatures up to 85°C, but the relay's lifespan may be affected at high temperatures.
-
The minimum load current required to ensure reliable switching of the S2EB-12V relay is 10mA.
-
Yes, the S2EB-12V relay is designed to handle high inrush currents, but the relay's lifespan may be affected if the inrush current exceeds 10 times the rated current.
-
The recommended PCB layout and spacing for the S2EB-12V relay can be found in the Panasonic application note AN13184.