Part Details for S2L1-12-RC by Aeroflex Signal & Control Solutions
Overview of S2L1-12-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2L1-12-RC
S2L1-12-RC CAD Models
S2L1-12-RC Part Data Attributes
|
S2L1-12-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
S2L1-12-RC
Aeroflex Signal & Control Solutions
SPDT, 1000MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASES2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |
Alternate Parts for S2L1-12-RC
This table gives cross-reference parts and alternative options found for S2L1-12-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2L1-12-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2L1-12-RC | SPDT, 1000MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASES2 | Cobham PLC | S2L1-12-RC vs S2L1-12-RC |