Part Details for S2SD-10-24-L-02.75-S by Samtec Inc
Results Overview of S2SD-10-24-L-02.75-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SD-10-24-L-02.75-S Information
S2SD-10-24-L-02.75-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2SD-10-24-L-02.75-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S2SD-10-24-L-02.75
|
Avnet Americas | - Bulk (Alt: S2SD-10-24-L-02.75) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0304 / $8.3104 | Buy Now |
|
DISTI #
000000000003688168
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.8700 / $8.4800 | Buy Now |
US Tariff Estimator: S2SD-10-24-L-02.75-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S2SD-10-24-L-02.75-S
S2SD-10-24-L-02.75-S Part Data Attributes
|
|
S2SD-10-24-L-02.75-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24-L-02.75-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Additional Feature | Tiger Eye Discrete; Tiger Eye Contact | |
| Body Breadth | 0.296 Inch | |
| Body Depth | 0.448 Inch | |
| Body Length | 0.928 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -10 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3.8 A | |
| Termination Type | Idc | |
| Total Number of Contacts | 20 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 24 Awg |
Alternate Parts for S2SD-10-24-L-02.75-S
This table gives cross-reference parts and alternative options found for S2SD-10-24-L-02.75-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SD-10-24-L-02.75-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S2SD-10-24-S-02.75-S | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Black Insulator | S2SD-10-24-L-02.75-S vs S2SD-10-24-S-02.75-S |