Part Details for S2V1-12-H by Cobham PLC
Overview of S2V1-12-H by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S2V1-12-H
S2V1-12-H CAD Models
S2V1-12-H Part Data Attributes
|
S2V1-12-H
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
S2V1-12-H
Cobham PLC
SPDT, 100MHz Min, 500MHz Max, 1dB Insertion Loss-Max, HERMETIC SEALED, CASE S2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |
Alternate Parts for S2V1-12-H
This table gives cross-reference parts and alternative options found for S2V1-12-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2V1-12-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2V1-12-H | SPDT, 100MHz Min, 500MHz Max, 1dB Insertion Loss-Max, HERMETIC SEALED, CASES2 | Aeroflex Signal & Control Solutions | S2V1-12-H vs S2V1-12-H |