Part Details for S2V1R-1-12-H by Cobham PLC
Overview of S2V1R-1-12-H by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S2V1R-1-12-H
S2V1R-1-12-H CAD Models
S2V1R-1-12-H Part Data Attributes
|
S2V1R-1-12-H
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
S2V1R-1-12-H
Cobham PLC
SPDT, 100MHz Min, 500MHz Max, 0.9dB Insertion Loss-Max, HERMETIC SEALED, CASE S2-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |