Part Details for S2V1R-1-5-RC by Aeroflex Signal & Control Solutions
Overview of S2V1R-1-5-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2V1R-1-5-RC
S2V1R-1-5-RC CAD Models
S2V1R-1-5-RC Part Data Attributes
|
S2V1R-1-5-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
S2V1R-1-5-RC
Aeroflex Signal & Control Solutions
SPDT, 100MHz Min, 500MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE S2-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |