Part Details for S2V1RH by Cobham PLC
Overview of S2V1RH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for S2V1RH
S2V1RH CAD Models
S2V1RH Part Data Attributes
|
S2V1RH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
S2V1RH
Cobham PLC
SPDT, 100MHz Min, 500MHz Max, 0.9dB Insertion Loss-Max, HERMETIC SEALED, CASE S2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.5 |
Alternate Parts for S2V1RH
This table gives cross-reference parts and alternative options found for S2V1RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2V1RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2V1R-H | SPDT, 100MHz Min, 500MHz Max, 0.9dB Insertion Loss-Max, HERMETIC SEALED, CASE S2 | Aeroflex Signal & Control Solutions | S2V1RH vs S2V1R-H |