There are no models available for this part yet.
Overview of S3014NH by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for S3014NH by STMicroelectronics
Part Data Attributes for S3014NH by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom
|
100 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
75 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
115 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.01 mA
|
Non-Repetitive Pk On-state Cur
|
350 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
19000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
30 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for S3014NH
This table gives cross-reference parts and alternative options found for S3014NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3014NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1040R | Silicon Controlled Rectifier, 40A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | S3014NH vs S1040R |
S4014BH | 40A, 200V, SCR, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | S3014NH vs S4014BH |
S8040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S3014NH vs S8040R |
MCR264-2 | 40A, 50V, SCR, TO-220AB | Motorola Mobility LLC | S3014NH vs MCR264-2 |
S4016BH | 40A, 200V, SCR, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | S3014NH vs S4016BH |
S6040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S3014NH vs S6040R |
MCR264-8 | 40A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S3014NH vs MCR264-8 |
MCR264-3 | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | S3014NH vs MCR264-3 |
MCR264-4 | 40A, 200V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S3014NH vs MCR264-4 |
S2040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | S3014NH vs S2040R |