If you like Findchips… You will love Findchips PRO. Try it Now.

S309

Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15

Choose Manufacturer
Price Range $8.2100 / $10.4536

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

27

Part Number Description Manufacturer Compare
S309T Switches Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 NKK Switches S309 vs S309T
S9AWF Switches Toggle Switch, SPDT, On-off-(on), Momentary, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount, NKK Switches S309 vs S9AWF

Global Popularity

Popularity in Switches

Popularity in Toggle Switches

Popularity by Region

Very High

Medium

Good

Low

  • 1. Egypt
    100
  • 2. Australia
    95
  • 3. France
    95
  • 4. Mexico
    94
  • 5. Portugal
    93
  • 6. Saint Helena, Ascension and Tristan da Cunha
    93
  • 7. Netherlands
    91
  • 8. Pakistan
    91
  • 9. Finland
    90
  • 10. Papua New Guinea
    90

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Allied Electronics & Automation $8.2100 RFQ
  • 2. Newark $8.4000 Buy Now
  • 3. element14 Asia-Pacific $8.5555 Buy Now
  • 4. Farnell $10.4536 Buy Now

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →