Part Details for S338T by NKK Switches
Overview of S338T by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S338T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9464
|
Newark | Switch, Toggle, Dpdt, 20A, 250Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S338T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$14.8000 / $16.2200 | Buy Now |
DISTI #
360-1914-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
168 In Stock |
|
$11.9351 / $17.8000 | Buy Now |
DISTI #
633-S338T
|
Mouser Electronics | Toggle Switches DPDT MON-OFF-MON SCREW LUG RoHS: Compliant | 104 |
|
$12.0500 / $16.7700 | Buy Now |
DISTI #
70274586
|
RS | Switch, Toggle, DPDT,(ON)-OFF-(ON),Non-Illum,17.50mm Actuator,15A,125VAC, Screw | NKK Switches S338T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$14.4600 / $17.0100 | Buy Now |
|
Future Electronics | S Series DPDT Mom-Off-Mom Solder Lug Medium/High Capacity Standard Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$14.0400 / $14.7500 | Buy Now |
DISTI #
S338T
|
TTI | Toggle Switches DPDT MON-OFF-MON SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.7400 / $18.2600 | Buy Now |
DISTI #
S338T
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 6A/250VAC, 20A/30VDC Min Qty: 1 | 0 |
|
$18.0500 / $19.2700 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 19 |
|
$10.8100 / $16.3200 | Buy Now |
Part Details for S338T
S338T CAD Models
S338T Part Data Attributes
|
S338T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S338T
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 19 mm | |
Body Height | 19.4 mm | |
Body Length or Diameter | 33.2 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Termination Type | SCREW |
Alternate Parts for S338T
This table gives cross-reference parts and alternative options found for S338T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S338T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S338RN | Toggle Switch, DPDT, (on)-off-(on), Momentary, 20A, 30VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount | NKK Switches | S338T vs S338RN |