Part Details for S34ML01G100TFI000 by Cypress Semiconductor
Overview of S34ML01G100TFI000 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S34ML01G100TFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP | 15827 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 1GBIT 25NS 48TSOP | 86674 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for S34ML01G100TFI000
S34ML01G100TFI000 CAD Models
S34ML01G100TFI000 Part Data Attributes
|
S34ML01G100TFI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML01G100TFI000
Cypress Semiconductor
Flash, 128MX8, 25ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34ML01G100TFI000
This table gives cross-reference parts and alternative options found for S34ML01G100TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML01G100TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML01G100TFI000 | Flash, 128MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML01G100TFI000 vs S34ML01G100TFI000 |
S34ML01G100TFB003 | Flash, 128MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML01G100TFI000 vs S34ML01G100TFB003 |
S34ML01G100TFB010 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFB010 |
S34ML01G100TFV013 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFV013 |
S34ML01G100TFI013 | Flash, 128MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFI013 |
S34ML01G100TFI010 | Flash, 128MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFI010 |
S34ML01G100TFA010 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFA010 |
S34ML01G100TFI003 | Flash, 128MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFI003 |
S34ML01G100TFA003 | Flash, 128MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML01G100TFI000 vs S34ML01G100TFA003 |
S34ML01G100TFV010 | Flash, 128MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML01G100TFI000 vs S34ML01G100TFV010 |