Datasheets
S34ML01G200BHI000 by:

Flash, 128MX8, 25ns, PBGA63, BGA-63

Part Details for S34ML01G200BHI000 by Spansion

Overview of S34ML01G200BHI000 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for S34ML01G200BHI000

Part # Distributor Description Stock Price Buy
DISTI # 2156-S34ML01G200BHI000-ND
DigiKey FLASH, 128MX8, 25NS, PBGA63 Min Qty: 107 Container: Bulk MARKETPLACE PRODUCT 1208
In Stock
  • 107 $2.8200
$2.8200 Buy Now
Bristol Electronics   10
RFQ
Quest Components FLASH, 128MX8, 25NS, PBGA63 7982
  • 1 $5.4450
  • 919 $1.9965
  • 1,504 $1.9058
$1.9058 / $5.4450 Buy Now
Quest Components FLASH, 128MX8, 25NS, PBGA63 8
  • 1 $2.4500
  • 3 $1.9600
$1.9600 / $2.4500 Buy Now
Quest Components FLASH, 128MX8, 25NS, PBGA63 1
  • 1 $3.8880
$3.8880 Buy Now
Rochester Electronics Flash, 128MX8, 25ns, PBGA63 RoHS: Compliant Status: Active Min Qty: 1 1208
  • 1 $2.8400
  • 25 $2.7900
  • 100 $2.6700
  • 500 $2.5600
  • 1,000 $2.4200
$2.4200 / $2.8400 Buy Now
Chip1Cloud IC FLASH 1G PARALLEL 63BGA 66700
RFQ

Part Details for S34ML01G200BHI000

S34ML01G200BHI000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S34ML01G200BHI000 Part Data Attributes

S34ML01G200BHI000 Spansion
Buy Now Datasheet
Compare Parts:
S34ML01G200BHI000 Spansion Flash, 128MX8, 25ns, PBGA63, BGA-63
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Package Description BGA-63
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Samacsys Manufacturer Spansion
Access Time-Max 25 ns
Command User Interface YES
Common Flash Interface NO
Data Polling NO
Data Retention Time-Min 10
JESD-30 Code R-PBGA-B63
Length 11 mm
Memory Density 1073741824 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1K
Number of Terminals 63
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128MX8
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA63,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 2K words
Parallel/Serial PARALLEL
Programming Voltage 3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit NO
Type SLC NAND TYPE
Width 9 mm
Write Cycle Time-Max (tWC) 0.000025 ms

S34ML01G200BHI000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34ML01G200BHI000 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34ML01G200BHI000 by Spansion

  • Please alert me when S34ML01G200BHI000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S34ML01G200BHI000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34ML01G200BHI000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S34ML01G200BHI000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34ML01G200BHI000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34ML01G200BHI000 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: