Part Details for S3B-XH-A by JST Manufacturing
Results Overview of S3B-XH-A by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-XH-A Information
S3B-XH-A by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S3B-XH-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | CONN MISC 3P PCRA | 2000 |
|
$0.1000 / $0.1500 | Buy Now |
US Tariff Estimator: S3B-XH-A by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S3B-XH-A
S3B-XH-A Part Data Attributes
|
|
S3B-XH-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-XH-A
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.24 Inch | |
| Body Depth | 0.453 Inch | |
| Body Length | 0.39 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.134 Inch | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 |
Alternate Parts for S3B-XH-A
This table gives cross-reference parts and alternative options found for S3B-XH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-XH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S3B-XH-A(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S3B-XH-A vs S3B-XH-A(LF)(SN) |
S3B-XH-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the S3B-XH-A connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the S3B-XH-A connector is -25°C to 85°C (-13°F to 185°F).
-
Yes, the S3B-XH-A connector is designed to be used in outdoor environments and can withstand exposure to moisture and humidity.
-
No, the S3B-XH-A connector is designed for use with wire sizes AWG 24 to AWG 30. Using a larger wire size may compromise the connector's performance and reliability.