Part Details for S4004DS2 by Teccor
Overview of S4004DS2 by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4004DS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ |
Part Details for S4004DS2
S4004DS2 CAD Models
S4004DS2 Part Data Attributes
|
S4004DS2
Teccor
Buy Now
Datasheet
|
Compare Parts:
S4004DS2
Teccor
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S4004DS2
This table gives cross-reference parts and alternative options found for S4004DS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4004DS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR704A | Silicon Controlled Rectifier, 4A I(T)RMS, 2600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | S4004DS2 vs MCR704A |
TS420-400B-TR | 4A, 400V, SCR | STMicroelectronics | S4004DS2 vs TS420-400B-TR |
TS420-400B | 4A, 400V, SCR, PLASTIC, DPAK-3 | STMicroelectronics | S4004DS2 vs TS420-400B |
MCR716 | 4A, 400V, SCR | Motorola Mobility LLC | S4004DS2 vs MCR716 |
MCR716 | 4A, 400V, SCR | onsemi | S4004DS2 vs MCR716 |
MCR703A | 4A, 100V, SCR | Motorola Mobility LLC | S4004DS2 vs MCR703A |
MCR703A | Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element | Motorola Semiconductor Products | S4004DS2 vs MCR703A |
MCR706A | 4A, 400V, SCR | Motorola Mobility LLC | S4004DS2 vs MCR706A |