-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1035
|
Newark | Scr Thyristor, 1.5A, 400V, To-92, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:200Μa, Current It Av:950Ma, On State Rms Current It(Rms):1.5A, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Littelfuse S402ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.8330 | Buy Now |
DISTI #
F7172-ND
|
DigiKey | SCR 400V 1.5A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2708 In Stock |
|
$0.2304 / $0.4900 | Buy Now |
DISTI #
576-S402ES
|
Mouser Electronics | SCRs 1.5 Amp Sensitive SCR RoHS: Compliant | 8636 |
|
$0.2590 / $0.7400 | Buy Now |
|
Future Electronics | EV Series 1.5 A 400 to 600 V Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1740 / $0.2050 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3567 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
S402ES
|
TTI | SCRs 1.5 Amp Sensitive SCR RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.1790 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 950mA 400V TO92 THT | 0 |
|
$0.5576 / $0.6412 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S402ES
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402ES
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 950 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |