Part Details for S402ES1AP by Littelfuse Inc
Overview of S402ES1AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for S402ES1AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7494
|
Newark | Sen Scr 400V 1.5A 100 µa To92Wb/ Ammo |Littelfuse S402ES1AP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3220 | Buy Now |
DISTI #
18-S402ES1APTB-ND
|
DigiKey | SEN SCR 400V 1.5A 100 A TO92WB Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2731 / $0.3113 | Buy Now |
DISTI #
576-S402ES1AP
|
Mouser Electronics | SCRs SCR TO92 400V 1.5A SEN THY | 1980 |
|
$0.2700 / $0.8200 | Buy Now |
DISTI #
S402ES1AP
|
TTI | SCRs SCR TO92 400V 1.5A SEN THY Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2700 / $0.3050 | Buy Now |
|
Ozdisan Elektronik | SEN SCR 400V 1.5A 100 A TO92WB | 0 |
|
$0.5814 / $0.6686 | RFQ |
Part Details for S402ES1AP
S402ES1AP CAD Models
S402ES1AP Part Data Attributes
|
S402ES1AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402ES1AP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |