There are no models available for this part yet.
Overview of S402ES1RP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for S402ES1RP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC7495
|
Newark | Sen Scr 400V 1.5A 100 µa To92Wb/ Tr |Littelfuse S402ES1RP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3770 | Buy Now | |
DISTI #
18-S402ES1RPTR-ND
|
DigiKey | SEN SCR 400V 1.5A 100 A TO92WB Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2731 / $0.3113 | Buy Now | |
DISTI #
576-S402ES1RP
|
Mouser Electronics | SCRs SCR TO92 400V 1.5A SEN THY | 0 |
|
$0.2700 / $0.8200 | Order Now | |
DISTI #
S402ES1RP
|
TTI | SCRs SCR TO92 400V 1.5A SEN THY Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.3060 | Buy Now | |
Ozdisan Elektronik | SEN SCR 400V 1.5A 100 A TO92WB | 0 |
|
$0.5840 / $0.6716 | RFQ |
CAD Models for S402ES1RP by Littelfuse Inc
Part Data Attributes for S402ES1RP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|