-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9810
|
Newark | Sen Scr 400V 1.5A 200?a To92Wb/ Tr Rohs Compliant: Yes |Littelfuse S402ESRP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3750 | Buy Now |
DISTI #
08N1959
|
Newark | Scr Thyristor, 950Ma, 400V, To-92, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200µa, Average On State Current:950Ma, On State Rms Current:1.5A, Thyristor Case Style:To-92, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse S402ESRP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now |
DISTI #
S402ESRPCT-ND
|
DigiKey | SCR 400V 1.5A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6861 In Stock |
|
$0.2715 / $0.8100 | Buy Now |
DISTI #
576-S402ESRP
|
Mouser Electronics | SCRs Sen SCR 400V 1.5A 200uA RoHS: Compliant | 1586 |
|
$0.2620 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1990 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 1.5A I(T)RMS, 950MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-92 | 2853 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 1.5A I(T)RMS, 950MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-92 | 1592 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
S402ESRP
|
TTI | SCRs Sen SCR 400V 1.5A 200uA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2330 / $0.3060 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 950mA 400V TO92 THT | 0 |
|
$0.5804 / $0.6675 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S402ESRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402ESRP
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 950 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |