Part Details for S4X8TS2RP1 by Littelfuse Inc
Overview of S4X8TS2RP1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4X8TS2RP1
S4X8TS2RP1 CAD Models
S4X8TS2RP1 Part Data Attributes
Alternate Parts for S4X8TS2RP1
This table gives cross-reference parts and alternative options found for S4X8TS2RP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4X8TS2RP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4X8TS2 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4 | Littelfuse Inc | S4X8TS2RP1 vs S4X8TS2 |
P0111DN5AA4 | 0.8A, 400V, SCR, PLASTIC PACKAGE-4 | STMicroelectronics | S4X8TS2RP1 vs P0111DN5AA4 |
P0111DN | 0.8A, 400V, SCR, PLASTIC PACKAGE-4 | STMicroelectronics | S4X8TS2RP1 vs P0111DN |