Part Details for S510-003 by Tripp Lite
Overview of S510-003 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-510XJEC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0805CS-510XJEB | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0805CS-510X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for S510-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6788
|
Newark | Internal Sas Cable, 3Ft, Grey, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Gray, Product Range:-, Connector To Connector:Mini-Sas Sff-8087 To Sff-8484 Rohs Compliant: Yes |Eaton Tripp Lite S510-003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $12.7000 | Buy Now |
DISTI #
S510-003
|
Avnet Americas | 3FT INT SAS CABLE MINI-SAS SFF-8087 4-IN-1 32PIN SFF-8484 - Bulk (Alt: S510-003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-S510-003
|
Mouser Electronics | Computer Cables 3FT INTRNL SAS 8087/8484 CBL RoHS: Compliant | 0 |
|
$12.2000 / $15.8200 | Order Now |
DISTI #
70591322
|
RS | Tripp Lite 3ft Internal SAS Cable mini-SAS SFF-8087 4-in-1 32pin SFF-8484 | Tripp Lite S510-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8600 / $15.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 59 Factory Stock |
|
$11.0400 / $14.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 59 Factory Stock |
|
$11.0400 / $14.6100 | Buy Now |
|
Neutron USA | Tripp Lite Internal SAS Cable, mini-SAS | 50 |
|
$54.9900 | Buy Now |