Part Details for S510075-33Z by Qorvo
Overview of S510075-33Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S510075-33Z
S510075-33Z CAD Models
S510075-33Z Part Data Attributes
|
S510075-33Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
S510075-33Z
Qorvo
Video Tuner, 1-Band, PQCC16, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 150 MHz | |
Input Frequency-Min (RF) | 50 MHz | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Noise Figure-Nom | 13 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for S510075-33Z
This table gives cross-reference parts and alternative options found for S510075-33Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S510075-33Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7234S | Audio Tuner, PDSO16, PLASTIC, SOP-16 | Panasonic Electronic Components | S510075-33Z vs AN7234S |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | S510075-33Z vs NJM2531AV |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | S510075-33Z vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | S510075-33Z vs TDA5630BTD-T |
TDA1575TD | IC 1-BAND, AUDIO TUNER, PDSO16, Tuner IC | NXP Semiconductors | S510075-33Z vs TDA1575TD |
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | S510075-33Z vs KA2297D |
U2321B-AFP | Video Tuner, 2-Band, PDSO16, SO-16 | Temic Semiconductors | S510075-33Z vs U2321B-AFP |
NJM2543V | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | S510075-33Z vs NJM2543V |
CXA1594L | Video Tuner, 4-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | S510075-33Z vs CXA1594L |
CXA3125N | Video Tuner, 2-Band, PDSO16, 4.40 MM, EIAJ, PLASTIC, SSOP-16 | Sony Semiconductor | S510075-33Z vs CXA3125N |