Part Details for S522 by NKK Switches
Overview of S522 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7478
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S522 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 | Buy Now |
DISTI #
S522-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1625 | Buy Now |
DISTI #
633-S522
|
Mouser Electronics | Toggle Switches MEDIUM CAPACITY STANDARD SIZE TOGGLE | 0 |
|
$36.1200 | Order Now |
DISTI #
71934722
|
RS | Toggle Switch,3PDT, ON-NONE-ON, Non-Illuminated,22.0mm Actuator,30A,125VAC, Screw | NKK Switches S522 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0200 / $37.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$38.1300 | Buy Now |
Part Details for S522
S522 CAD Models
S522 Part Data Attributes
|
S522
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S522
NKK Switches
Toggle Switch, 3PDT, On-on, Maintained, 30A, 30VDC, Screw Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Length | 1.043 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | HIGH CAPACITY | |
Body Breadth | 43.0022 mm | |
Body Length or Diameter | 43.9928 mm | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 15A@125VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |