Part Details for S54LS193W by Signetics
Overview of S54LS193W by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS193W
S54LS193W CAD Models
S54LS193W Part Data Attributes:
|
S54LS193W
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS193W
Signetics
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 32 MHz |
Alternate Parts for S54LS193W
This table gives cross-reference parts and alternative options found for S54LS193W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS193W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31508BFA | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16, Counter | NXP Semiconductors | S54LS193W vs M38510/31508BFA |
7600601FX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, FP-16 | Signetics | S54LS193W vs 7600601FX |
JM38510/31508BFA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | S54LS193W vs JM38510/31508BFA |
S54LS191W | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, Counter | NXP Semiconductors | S54LS193W vs S54LS191W |
JM38510/31508SFA | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 | Texas Instruments | S54LS193W vs JM38510/31508SFA |
7600601FA | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter | NXP Semiconductors | S54LS193W vs 7600601FA |
M38510/31508SFX | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | S54LS193W vs M38510/31508SFX |
S54LS193W | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Philips Semiconductors | S54LS193W vs S54LS193W |
M38510/31508BFA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | S54LS193W vs M38510/31508BFA |
M38510/31508BFX | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16, Counter | NXP Semiconductors | S54LS193W vs M38510/31508BFX |