Part Details for S54LS196F by Signetics
Overview of S54LS196F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS196F
S54LS196F CAD Models
S54LS196F Part Data Attributes
|
S54LS196F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS196F
Signetics
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 82 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 40 MHz |
Alternate Parts for S54LS196F
This table gives cross-reference parts and alternative options found for S54LS196F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS196F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS196JD | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | S54LS196F vs SN74LS196JD |
74LS196A | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, Counter | NXP Semiconductors | S54LS196F vs 74LS196A |
SN74LS196JDS | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | S54LS196F vs SN74LS196JDS |
SN74LS196ND | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | S54LS196F vs SN74LS196ND |
SN74LS196NS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS196F vs SN74LS196NS |
SN74LS196JS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS196F vs SN74LS196JS |
S54LS196F | IC DECADE COUNTER, Counter | NXP Semiconductors | S54LS196F vs S54LS196F |
SNJ54LS196J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S54LS196F vs SNJ54LS196J |
74LS196A | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 | Philips Semiconductors | S54LS196F vs 74LS196A |
74LS196A | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | Signetics | S54LS196F vs 74LS196A |