Part Details for S54LS90F883B by Signetics
Overview of S54LS90F883B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS90F883B
S54LS90F883B CAD Models
S54LS90F883B Part Data Attributes
|
S54LS90F883B
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS90F883B
Signetics
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 42 MHz |
Alternate Parts for S54LS90F883B
This table gives cross-reference parts and alternative options found for S54LS90F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS90F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS90J | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Goldstar Electron Co Ltd | S54LS90F883B vs GD74LS90J |
SN74LS90ND | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS90F883B vs SN74LS90ND |
74LS90DCQM | Decade Counter, | Rochester Electronics LLC | S54LS90F883B vs 74LS90DCQM |
SN74LS90N | Decade Counter 14-PDIP 0 to 70 | Texas Instruments | S54LS90F883B vs SN74LS90N |
S54LS90F | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, Counter | NXP Semiconductors | S54LS90F883B vs S54LS90F |
SN74LS90ND | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | S54LS90F883B vs SN74LS90ND |
DM74LS90N | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | S54LS90F883B vs DM74LS90N |
SN74LS90NP3 | IC,COUNTER,UP,DECADE,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | S54LS90F883B vs SN74LS90NP3 |
74LS90DCQM | Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | S54LS90F883B vs 74LS90DCQM |
SN74LS90N | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14, Counter | onsemi | S54LS90F883B vs SN74LS90N |