Part Details for S54S260W by Philips Semiconductors
Overview of S54S260W by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for S54S260W
S54S260W CAD Models
S54S260W Part Data Attributes:
|
S54S260W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54S260W
Philips Semiconductors
S SERIES, DUAL 5-INPUT NOR GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 17.5 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S54S260W
This table gives cross-reference parts and alternative options found for S54S260W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54S260W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S260W-00 | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Texas Instruments | S54S260W vs SNJ54S260W-00 |
S54S260W | NOR Gate, S Series, 2-Func, 5-Input, TTL, CDFP14 | Signetics | S54S260W vs S54S260W |
SN54S260W-00 | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Texas Instruments | S54S260W vs SN54S260W-00 |
SNJ54S260W-10 | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Texas Instruments | S54S260W vs SNJ54S260W-10 |
S54S260W | IC S SERIES, DUAL 5-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | S54S260W vs S54S260W |
SN54S260W-10 | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Texas Instruments | S54S260W vs SN54S260W-10 |