Part Details for S5668-021 by Hamamatsu Photonics
Overview of S5668-021 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5668-021
S5668-021 CAD Models
S5668-021 Part Data Attributes
|
S5668-021
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5668-021
Hamamatsu Photonics
Optoelectronic Device, PLASTIC PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | |
Dark Current-Max | 0.03 nA | |
Infrared Range | YES | |
Number of Functions | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Size | 2 mm |