S6008R
Description: Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB

Overview of S6008R by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S6008R by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S6008R by Loras Industries Inc

S6008R
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
110 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.2 mA
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S6008R
    Loras Industries Inc
    Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB
    VS

Alternate Parts for S6008R

This table gives cross-reference parts and alternative options found for S6008R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6008R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF5J41A Silicon Controlled Rectifier, 7.8 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN Toshiba America Electronic Components S6008R vs SF5J41A
MCR218-8 8A, 600V, SCR, TO-220AB Motorola Mobility LLC S6008R vs MCR218-8
S6008R Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S6008R vs S6008R
TIC116M Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 Bourns Inc S6008R vs TIC116M
TIC116M 8A, 600V, SCR Texas Instruments S6008R vs TIC116M
MCR218-8 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN onsemi S6008R vs MCR218-8
C122M1 8A, 600V, SCR, TO-220AB, CASE 221A-04, 3 PIN Motorola Mobility LLC S6008R vs C122M1
C122M1 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-04, 3 PIN Motorola Semiconductor Products S6008R vs C122M1
S6008R Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor S6008R vs S6008R
TIC116M SCR, TO-220, TO-220, 3 PIN JW Miller S6008R vs TIC116M
Part Number Description Manufacturer Compare
2N4174LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(RRM), 1 Element, TO-64 Central Semiconductor Corp S6008R vs 2N4174LEADFREE
NTE5438 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN NTE Electronics Inc S6008R vs NTE5438
CR5AS-12 7.8A, 600V, SCR, SC-63, MP-3A, 3 PIN Renesas Electronics Corporation S6008R vs CR5AS-12
S6008FS212RP Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Littelfuse Inc S6008R vs S6008FS212RP
S6008FS3143 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Littelfuse Inc S6008R vs S6008FS3143
S6008FS22RP Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor S6008R vs S6008FS22RP
S6008R Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S6008R vs S6008R
S6008FS3112 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Littelfuse Inc S6008R vs S6008FS3112
S8M02-600B Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Diodes Incorporated S6008R vs S8M02-600B
S6008FS341 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Littelfuse Inc S6008R vs S6008FS341

Related Parts for S6008R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6008R by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6008R by Loras Industries Inc

Select Manufacturer
Which Manufacturer of S6008R would you like to use for your alert(s)?
  • Please alert me when S6008R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6008R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6008R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6008R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6008R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6008R by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: