Part Details for S6016R by Loras Industries Inc
Overview of S6016R by Loras Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for S6016R
S6016R CAD Models
S6016R Part Data Attributes
|
S6016R
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S6016R
Loras Industries Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S6016R
This table gives cross-reference parts and alternative options found for S6016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6016RTP | Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | S6016R vs S6016RTP |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S6016R vs S6016R |
C127M | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6016R vs C127M |
MCR16M | 16A, 600V, SCR, TO-220AB | Motorola Mobility LLC | S6016R vs MCR16M |
S6016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | S6016R vs S6016R |
2N6404 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6016R vs 2N6404 |
2N6404G | Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S6016R vs 2N6404G |
2N6404 | 16A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S6016R vs 2N6404 |
2N6404 | 16A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S6016R vs 2N6404 |