If you like Findchips… You will love Findchips PRO. Try it Now.
Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3
S8008VTP
Yes
Active
LITTELFUSE INC
TO-251AA
IN-LINE, R-PSIP-T3
3
unknown
8541.30.00.80
Littelfuse Inc
5.77
UL RECOGNIZED
ANODE
SINGLE
200 V/us
15 mA
1.5 V
30 mA
TO-251AA
R-PSIP-T3
e3
0.5 mA
100 A
1
3
5100 A
110 °C
-40 °C
PLASTIC/EPOXY
RECTANGULAR
IN-LINE
260
8 A
800 V
800 V
Silicon Controlled Rectifiers
NO
Matte Tin (Sn)
THROUGH-HOLE
SINGLE
40
SCR
994
206,486 of 3,262,357 parts
-0.01% change vs. last year17,757 of 3,356 parts
-0.04% change vs. last year12,954 of 1,489 parts
-0.06% change vs. last year