Part Details for S8012RTP by Littelfuse Inc
Overview of S8012RTP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8012RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9544
|
Newark | Scr Thyristor, 12A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:20Ma, Current It Av:7.6A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse S8012RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
34AC6472
|
Newark | Scr 800V 12A To220/Tube |Littelfuse S8012RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
F9727-ND
|
DigiKey | SCR 800V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1700 In Stock |
|
$0.9600 / $1.6100 | Buy Now |
DISTI #
576-S8012RTP
|
Mouser Electronics | SCRs 800V 12A RoHS: Compliant | 325 |
|
$1.0000 / $2.2900 | Buy Now |
DISTI #
V36:1790_24963593
|
Arrow Electronics | SCR 800V 12A(RMS) 130A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 2100 |
|
$0.6791 | Buy Now |
DISTI #
45118017
|
Verical | SCR 800V 12A(RMS) 130A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1924 | Americas - 2100 |
|
$0.6791 | Buy Now |
DISTI #
S8012RTP
|
TTI | SCRs 800V 12A Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0600 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 800V TO220AB THT | 0 |
|
$2.1295 / $2.3424 | RFQ |
Part Details for S8012RTP
S8012RTP CAD Models
S8012RTP Part Data Attributes:
|
S8012RTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8012RTP
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S8012RTP
This table gives cross-reference parts and alternative options found for S8012RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8012RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC126N | SCR, TO-220, TO-220, 3 PIN | JW Miller | S8012RTP vs TIC126N |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S8012RTP vs S8012R |
2N6399G | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | S8012RTP vs 2N6399G |
2N6399 | SCR, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | S8012RTP vs 2N6399 |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | S8012RTP vs 2N6399 |
TIC126S | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | S8012RTP vs TIC126S |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | S8012RTP vs 2N6399 |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S8012RTP vs 2N6399 |
2N6399G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S8012RTP vs 2N6399G |
TIC126S | SCR, TO-220, TO-220, 3 PIN | JW Miller | S8012RTP vs TIC126S |