Part Details for S8035K by Littelfuse Inc
Overview of S8035K by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3402
|
Newark | Scr Thyristor, 35A, 800V, To-218Ac, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:22A, On State Rms Current:35A, Thyristor Case Style:To-218Ac, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S8035K Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 35 A, 800 V, SCR, TO-218 | 252 |
|
$3.0462 / $4.9398 | Buy Now |
Part Details for S8035K
S8035K CAD Models
S8035K Part Data Attributes
|
S8035K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8035K
Littelfuse Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, TO-218, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1.5 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S8035K
This table gives cross-reference parts and alternative options found for S8035K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8035K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS218I-30N | Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S8035K vs CS218I-30N |
BTW68-800 | 30A, 800V, SCR | STMicroelectronics | S8035K vs BTW68-800 |
S8035J | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | S8035K vs S8035J |
S8035J | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN | Teccor | S8035K vs S8035J |