Part Details for S80L186EB16 by Intel Corporation
Overview of S80L186EB16 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S80L186EB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806099-ND
|
DigiKey | IC MPU I186 16MHZ 80QFP Min Qty: 1 Container: Tray |
18 In Stock |
|
$10.5670 / $12.4500 | Buy Now |
|
Rochester Electronics | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 505 |
|
$9.7700 / $11.4900 | Buy Now |
Part Details for S80L186EB16
S80L186EB16 CAD Models
S80L186EB16 Part Data Attributes
|
S80L186EB16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80L186EB16
Intel Corporation
16-BIT, 16MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | EIAJ, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 16 MHz | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80L186EB16
This table gives cross-reference parts and alternative options found for S80L186EB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80L186EB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80L186EB-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80L186EB16 vs S80L186EB-16 |