Part Details for S821/CUL by NKK Switches
Overview of S821/CUL by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S821/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9530
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S821/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1600 / $26.5600 | Buy Now |
DISTI #
633-S821/CUL
|
Mouser Electronics | Toggle Switches DPST ON-OFF SCREW TERMINALS 30A W/UC RoHS: Compliant | 11 |
|
$21.2300 / $28.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0800 | Buy Now |
DISTI #
S821/CUL
|
TTI | Toggle Switches DPST ON-OFF SCREW TERMINALS 30A W/UC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 243 In Stock |
|
$27.6500 / $31.4300 | Buy Now |
Part Details for S821/CUL
S821/CUL CAD Models
S821/CUL Part Data Attributes:
|
S821/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S821/CUL
NKK Switches
Toggle Switch, DPST, On-off, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.866 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 24.003 mm | |
Body Height | 34.0106 mm | |
Body Length or Diameter | 42.0116 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | BRASS | |
Termination Type | SCREW |