Part Details for S8288W by NXP Semiconductors
Overview of S8288W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for S8288W
S8288W CAD Models
S8288W Part Data Attributes
|
S8288W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S8288W
NXP Semiconductors
IC 82 SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDFP14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 82 | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 24 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for S8288W
This table gives cross-reference parts and alternative options found for S8288W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8288W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4020NSRG4 | 14-Bit Asynchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | S8288W vs SN74HC4020NSRG4 |
DV4017BN | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | S8288W vs DV4017BN |
933714120653 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | S8288W vs 933714120653 |
CD4040BPWRE4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | Texas Instruments | S8288W vs CD4040BPWRE4 |
74HC4020NB | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | S8288W vs 74HC4020NB |
SN74LS169D | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | onsemi | S8288W vs SN74LS169D |
TC74HC393AF-TP1 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter | Toshiba America Electronic Components | S8288W vs TC74HC393AF-TP1 |
SN74LS390JS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S8288W vs SN74LS390JS |
74HCT393D/T3 | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | S8288W vs 74HCT393D/T3 |
74HC40103D-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Counter | NXP Semiconductors | S8288W vs 74HC40103D-T |