Part Details for S8288W by Signetics
Overview of S8288W by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8288W
S8288W CAD Models
S8288W Part Data Attributes
|
S8288W
Signetics
Buy Now
Datasheet
|
Compare Parts:
S8288W
Signetics
Divide By 12 Counter, 82 Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 82 | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 24 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for S8288W
This table gives cross-reference parts and alternative options found for S8288W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8288W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4061DWR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | S8288W vs SN74HC4061DWR-00 |
MC74HC4020ND | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 648-08 | Motorola Mobility LLC | S8288W vs MC74HC4020ND |
SN74LS390JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S8288W vs SN74LS390JD |
TC74VHC4020FK | IC AHC/VHC/H/U/V SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Counter | Toshiba America Electronic Components | S8288W vs TC74VHC4020FK |
74HC4020N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | S8288W vs 74HC4020N |
GD54HC162D | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Goldstar Electron Co Ltd | S8288W vs GD54HC162D |
74HCT4060DB,118 | 74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us SSOP1 16-Pin | Nexperia | S8288W vs 74HCT4060DB,118 |
SN74LV4040ADE4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | S8288W vs SN74LV4040ADE4 |
74HCT393N | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT-27-1, DIP-14, Counter | NXP Semiconductors | S8288W vs 74HCT393N |
GD4017BB | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | S8288W vs GD4017BB |