Part Details for S87R11A2B1D1120 by TE Connectivity
Overview of S87R11A2B1D1120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S87R11A2B1D1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M2956
|
Newark | Relay, Dpdt, 277Vac, 20A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:20A, Product Range:S87R Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect |Potter&brumfield Te Connectivity S87R11A2B1D1120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000MW (COIL), 20A (CONTACT), AC INPUT, AC/DC OUTPUT, PANEL MOUNT | 9 |
|
$103.8420 / $112.4955 | Buy Now |
|
Perfect Parts Corporation | 95 |
|
RFQ |
Part Details for S87R11A2B1D1120
S87R11A2B1D1120 CAD Models
S87R11A2B1D1120 Part Data Attributes:
|
S87R11A2B1D1120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S87R11A2B1D1120
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 33.3 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 52.6 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Power | 4000 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 52.6mm x 33.3mm x 61.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for S87R11A2B1D1120
This table gives cross-reference parts and alternative options found for S87R11A2B1D1120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S87R11A2B1D1120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S86R11A1B1D1120 | Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | S87R11A2B1D1120 vs S86R11A1B1D1120 |