Part Details for S8T94F by Philips Semiconductors
Overview of S8T94F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8T94F
S8T94F CAD Models
S8T94F Part Data Attributes:
|
S8T94F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S8T94F
Philips Semiconductors
8T SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8T | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S8T94F
This table gives cross-reference parts and alternative options found for S8T94F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8T94F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T94A | IC 8T SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | S8T94F vs N8T94A |
S8T94F | IC 8T SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | S8T94F vs S8T94F |
S8T94F | Inverter, 8T Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | S8T94F vs S8T94F |
N8T94A | Inverter, 8T Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | S8T94F vs N8T94A |