S912ZVHY64F1CLQ by:

IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC

Part Details for S912ZVHY64F1CLQ by NXP Semiconductors

Overview of S912ZVHY64F1CLQ by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S912ZVHY64F1CLQ

Part # Distributor Description Stock Price Buy
DISTI # S912ZVHY64F1CLQ
Avnet Americas MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 144-Pin LQFP Brick - Trays (Alt: S912ZVHY64F1CLQ) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 200 Partner Stock
  • 53 $6.7639
  • 60 $6.6220
  • 110 $6.4328
  • 270 $6.3382
  • 530 $6.1963
  • 2,700 $6.0544
  • 5,300 $5.8652
$5.8652 / $6.7639 Buy Now
DISTI # S912ZVHY64F1CLQ
Avnet Americas MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 144-Pin LQFP Brick - Trays (Alt: S912ZVHY64F1CLQ) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Tray 0
RFQ
Rochester Electronics MC9S12ZVH - LUMEN2-MagniV 16-bit MCU, 64KB Flash (Status: Active) RoHS: Compliant 200
  • 1 $6.9000
  • 25 $6.7600
  • 100 $6.4800
  • 500 $6.2100
  • 1,000 $5.8600
$5.8600 / $6.9000 Buy Now
Microchip USA S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 144-LQFP (20x20) RoHS: Compliant Min Qty: 300 Container: Tray 2906
RFQ

Part Details for S912ZVHY64F1CLQ

S912ZVHY64F1CLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S912ZVHY64F1CLQ Part Data Attributes

S912ZVHY64F1CLQ NXP Semiconductors
Buy Now
Compare Parts:
S912ZVHY64F1CLQ NXP Semiconductors IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
Source Content uid S912ZVHY64F1CLQ
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width 32
Bit Size 16
CPU Family CPU12
Clock Frequency-Max 20 MHz
DMA Channels YES
External Data Bus Width 32
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 100
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Screening Level AEC-Q100
Speed 64 MHz
Supply Voltage-Max 18 V
Supply Voltage-Min 5.5 V
Supply Voltage-Nom 12 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

S912ZVHY64F1CLQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S912ZVHY64F1CLQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S912ZVHY64F1CLQ by NXP Semiconductors

  • Please alert me when S912ZVHY64F1CLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S912ZVHY64F1CLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S912ZVHY64F1CLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S912ZVHY64F1CLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S912ZVHY64F1CLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S912ZVHY64F1CLQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: