Part Details for S9AWF by NKK Switches
Overview of S9AWF by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9AWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9AWF-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$8.3698 / $14.4400 | Buy Now |
DISTI #
633-S9AWF
|
Mouser Electronics | Toggle Switches SPDT ON-OFF(ON) .250 QC SPLSHPF BSHNG 15 RoHS: Compliant | 0 |
|
$9.7600 / $14.4400 | Order Now |
DISTI #
70367333
|
RS | Switch, Toggle, Sealed, SPDT, ON-OFF-(ON),Non-Illuminated,17.50mm Act,15A,125VAC, QC | NKK Switches S9AWF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $12.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0200 | Buy Now |
DISTI #
S9AWF
|
TTI | Toggle Switches SPDT ON-OFF(ON) .250 QC SPLSHPF BSHNG 15 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.3000 / $13.7500 | Buy Now |
Part Details for S9AWF
S9AWF CAD Models
S9AWF Part Data Attributes
|
S9AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S9AWF
NKK Switches
Toggle Switch, SPDT, On-off-(on), Momentary, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 29.9974 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.465 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for S9AWF
This table gives cross-reference parts and alternative options found for S9AWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9AWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S309T | Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | NKK Switches | S9AWF vs S309T |