Part Details for S9S12G128AMLF by NXP Semiconductors
Results Overview of S9S12G128AMLF by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G128AMLF Information
S9S12G128AMLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G128AMLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC0668
|
Newark | 16Bit 128K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12G128AMLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
|
DISTI #
S9S12G128AMLF
|
Avnet Americas | MCU 16-Bit MC9S12G S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S12G128AMLF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0125 / $4.5857 | Buy Now |
|
DISTI #
SMC-S9S12G128AMLF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2312 Container: Trays | 620 |
|
RFQ | |
|
DISTI #
S9S12G128AMLF
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1250 |
|
$3.5100 / $7.4800 | Buy Now |
|
DISTI #
S9S12G128AMLF
|
EBV Elektronik | MCU 16Bit MC9S12G S12 CISC 128KB Flash 33V5V 48Pin LQFP Tray (Alt: S9S12G128AMLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 48LQFP | 20800 |
|
$2.6273 / $3.9409 | Buy Now |
Part Details for S9S12G128AMLF
S9S12G128AMLF CAD Models
S9S12G128AMLF Part Data Attributes
|
|
S9S12G128AMLF
NXP Semiconductors
Buy Now
|
Compare Parts:
S9S12G128AMLF
NXP Semiconductors
|
| Samacsys Manufacturer | NXP |