Part Details for S9S12P128J0MQK by NXP Semiconductors
Results Overview of S9S12P128J0MQK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12P128J0MQK Information
S9S12P128J0MQK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12P128J0MQK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14R9149
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S9S12P128J0MQK RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
S9S12P128J0MQK
|
Avnet Americas | 16 Bit Microcontroller, S12 Family S12P Series Microcontrollers, HCS12, 16 bit, 32 MHz, 128 KB - Trays (Alt: S9S12P128J0MQK) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0634 / $5.4714 | Buy Now |
|
|
Rochester Electronics | MC9S12P - HATCHFISH-16-bit MCU, 128KB Flash, 32MHz RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$4.0300 / $5.0400 | Buy Now |
|
|
NXP Semiconductors | 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 195 |
|
$3.2600 / $3.8300 | Buy Now |
|
DISTI #
S9S12P128J0MQK
|
Avnet Silica | 16 Bit Microcontroller S12 Family S12P Series Microcontrollers HCS12 16 bit 32 MHz 128 KB (Alt: S9S12P128J0MQK) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
S9S12P128J0MQK
|
EBV Elektronik | 16 Bit Microcontroller S12 Family S12P Series Microcontrollers HCS12 16 bit 32 MHz 128 KB (Alt: S9S12P128J0MQK) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: S9S12P128J0MQK by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S9S12P128J0MQK
S9S12P128J0MQK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S9S12P128J0MQK Part Data Attributes
|
|
S9S12P128J0MQK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12P128J0MQK
NXP Semiconductors
16-BIT, FLASH, 1.05MHz, MICROCONTROLLER, QFP80
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | QFP, QFP80,.68SQ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | NO | |
| CPU Family | CPU12 | |
| Clock Frequency-Max | 16 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 62 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.68SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 6144 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 2.45 mm | |
| Speed | 1.05 MHz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.13 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12P128J0MQK
This table gives cross-reference parts and alternative options found for S9S12P128J0MQK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12P128J0MQK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S9S12P128J0MQK | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80 | S9S12P128J0MQK vs S9S12P128J0MQK |
| S9S12P128J0MQK | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 1.05MHz, MICROCONTROLLER, QFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | S9S12P128J0MQK vs S9S12P128J0MQK |
S9S12P128J0MQK Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the S9S12P128J0MQK is 25 MHz.
-
The S9S12P128J0MQK has 128 KB of flash memory.
-
The S9S12P128J0MQK is a 5V device, but it is also tolerant of 3.3V I/O levels.
-
Yes, the S9S12P128J0MQK has a built-in oscillator that can be used as a clock source.
-
Yes, the S9S12P128J0MQK is AEC-Q100 qualified, making it suitable for use in automotive applications.