Part Details for SA05-11SYKWA by Kingbright
Overview of SA05-11SYKWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA05-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA05-11SYKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.5" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA05-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .5" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$0.7700 / $1.8600 | Order Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | 278 |
|
$1.1396 / $2.4640 | Buy Now | |
DISTI #
000000000004087930
|
Sager | LED Displays & Accessories .5 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA05-11SYKWA
SA05-11SYKWA CAD Models
SA05-11SYKWA Part Data Attributes
|
SA05-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA05-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA05-11SYKWA
This table gives cross-reference parts and alternative options found for SA05-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA05-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA18-11SYKWA |
SA40-18SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA40-18SYKWA |
SC05-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SC05-11SYKWA |
SA10-21SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA10-21SYKWA |
SA23-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA23-11SYKWA |
SA40-19SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA40-19SYKWA |
SC10-21SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SC10-21SYKWA |
SC56-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SC56-11SYKWA |
SA23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SA23-12SYKWA |
SC39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA05-11SYKWA vs SC39-11SYKWA |