Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 4,000 | Ammo Pack |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
SA102A390JAC
No
Yes
Active
,
compliant
EAR99
Kyocera AVX Components
5.59
0.000039 µF
CERAMIC CAPACITOR
2.54 mm
CERAMIC
e3
4.32 mm
THROUGH HOLE MOUNT
Yes
5%
2
125 °C
-55 °C
TUBULAR PACKAGE
Axial
AMMO PACK
5%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO390J200TRF Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA102A390JAC vs NCMA10NPO390J200TRF |