Part Details for SA11004AV by Sawnics Inc
Overview of SA11004AV by Sawnics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SA11004AV
SA11004AV CAD Models
SA11004AV Part Data Attributes
|
SA11004AV
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SA11004AV
Sawnics Inc
SAW Filter, 1 Function(s), 110MHz, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 110 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 22 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |